Part Details for TIOL1125DRCR by Texas Instruments
Overview of TIOL1125DRCR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIOL1125DRCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TIOL1125DRCRTR-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 10VSON Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9264 | Buy Now |
DISTI #
595-TIOL1125DRCR
|
Mouser Electronics | Sensor Interface IO-Link device transceiver with low residual voltage, integrated surge protection, & 5-V LDO output 10-VSON -40 to 125 RoHS: Compliant | 0 |
|
$1.7200 / $3.5800 | Order Now |
|
Ameya Holding Limited | 26401 |
|
RFQ |
Part Details for TIOL1125DRCR
TIOL1125DRCR CAD Models
TIOL1125DRCR Part Data Attributes
|
TIOL1125DRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIOL1125DRCR
Texas Instruments
IO-Link device transceiver with low residual voltage, integrated surge protection, & 5-V LDO output 10-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON-10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | LDO output range(V) : 5 | |
Interface IC Type | IO-LINK TRANSCEIVER | |
JESD-30 Code | S-PDSO-N10 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 7 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |