-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 A, 60 V NPN Darlington Bipolar Power Transistor, TO-247, 30-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K5206
|
Newark | Bipolar Transistor, Npn, 60V Sot-93, Transistor Polarity:Npn, No. Of Pins:3Pins, Transistor Mounting:Through Hole, Operating Temperature Max:150°C, Product Range:-, Qualification:-, Collector Emitter Voltage Max:60V Rohs Compliant: Yes |Onsemi TIP140G Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TIP140G
|
Avnet Americas | Transistor Darlington NPN 60V 10A 3-Pin TO-247 Rail - Rail/Tube (Alt: TIP140G) RoHS: Compliant Min Qty: 52 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 52 Partner Stock |
|
RFQ | |
|
Rochester Electronics | TIP140 - Power Bipolar Transistor, 10A, 60V, NPN, TO-247, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 58 |
|
$1.2000 / $1.4100 | Buy Now |
DISTI #
TIP140G
|
Avnet Americas | Transistor Darlington NPN 60V 10A 3-Pin TO-247 Rail - Rail/Tube (Alt: TIP140G) RoHS: Compliant Min Qty: 52 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 52 Partner Stock |
|
RFQ | |
|
Ameya Holding Limited | Min Qty: 30 | 14 |
|
$3.0080 / $3.1971 | Buy Now |
|
Chip1Cloud | TRANS NPN DARL 60V 10A TO247 | 19000 |
|
RFQ | |
DISTI #
2535661
|
element14 Asia-Pacific | TRANSISTOR, BIPOL, NPN, 60V, TO-218-3 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.4526 / $2.4333 | Buy Now |
DISTI #
2535661
|
Farnell | TRANSISTOR, BIPOL, NPN, 60V, TO-218-3 RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$1.8604 / $2.9466 | Buy Now |
|
Flip Electronics | Stock, ship today | 52 |
|
$9.6200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIP140G
onsemi
Buy Now
Datasheet
|
Compare Parts:
TIP140G
onsemi
10 A, 60 V NPN Darlington Bipolar Power Transistor, TO-247, 30-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-247 | |
Package Description | LEAD FREE, CASE 340D-02, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 340D-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 500 | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 125 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |
This table gives cross-reference parts and alternative options found for TIP140G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP140G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP140 | Transistor, | TT Electronics Resistors | TIP140G vs TIP140 |
TIP140 | Power Bipolar Transistor, | SPC Multicomp | TIP140G vs TIP140 |