Part Details for TIP33C by Motorola Mobility LLC
Overview of TIP33C by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for TIP33C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 33 |
|
$1.0969 / $1.6875 | Buy Now |
Part Details for TIP33C
TIP33C CAD Models
TIP33C Part Data Attributes:
|
TIP33C
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
TIP33C
Motorola Mobility LLC
10A, 100V, NPN, Si, POWER TRANSISTOR, TO-218AC
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-218AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 80 W | |
Power Dissipation-Max (Abs) | 80 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz | |
VCEsat-Max | 4 V |
Alternate Parts for TIP33C
This table gives cross-reference parts and alternative options found for TIP33C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP33C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP33C | Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | Bourns Inc | TIP33C vs TIP33C |
TIP33C | 10A, 100V, NPN, Si, POWER TRANSISTOR, TO-247, ROHS COMPLIANT, PACKAGE-3 | STMicroelectronics | TIP33C vs TIP33C |
TIP33C | 10A, 100V, NPN, Si, POWER TRANSISTOR, PLASTIC, FM-3 | JW Miller | TIP33C vs TIP33C |
TIP33C | 10A, 100V, NPN, Si, POWER TRANSISTOR, TO-218, PLASTIC, CASE 340D-02, 3 PIN | Rochester Electronics LLC | TIP33C vs TIP33C |
TIP33CG | High Power NPN Bipolar Power Transistor, TO-247, 30-TUBE | onsemi | TIP33C vs TIP33CG |