Part Details for TIP41C by Minos
Overview of TIP41C by Minos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIP41C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100V 2W 30300mA4V 6A NPN TO-220 Bipolar Transistors - BJT ROHS | 55 |
|
$0.1130 / $0.2129 | Buy Now |