-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Bipolar Power Transistor 100 V, TO-220 3 LEAD STANDARD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4160
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Pnp, 100 V, 3 Mhz, 2 W, 6 A, 3 Rohs Compliant: Yes |Onsemi TIP42CG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7593 |
|
$0.3930 / $0.9210 | Buy Now |
DISTI #
TIP42CGOS-ND
|
DigiKey | TRANS PNP 100V 6A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
571 In Stock |
|
$0.2841 / $0.8500 | Buy Now |
DISTI #
TIP42CG
|
Avnet Americas | Transistor GP BJT PNP 100V 6A 3-Pin TO-220AB Rail - Rail/Tube (Alt: TIP42CG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 16522250 Factory Stock |
|
$0.2745 / $0.3285 | Buy Now |
DISTI #
TIP42CG
|
Avnet Americas | Transistor GP BJT PNP 100V 6A 3-Pin TO-220AB Rail - Rail/Tube (Alt: TIP42CG) RoHS: Compliant Min Qty: 1516 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2250 Partner Stock |
|
$0.5084 / $0.6068 | Buy Now |
DISTI #
863-TIP42CG
|
Mouser Electronics | Bipolar Transistors - BJT 6A 100V 65W PNP RoHS: Compliant | 0 |
|
$0.3220 / $0.8300 | Order Now |
|
Future Electronics | TIP Series 100 V 6 A PNP Complementary Silicon Plastic Power Transistor TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2250 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2800 / $0.3350 | Buy Now |
|
Future Electronics | TIP Series 100 V 6 A PNP Complementary Silicon Plastic Power Transistor TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$0.2800 / $0.3350 | Buy Now |
DISTI #
80041649
|
Verical | Trans GP BJT PNP 100V 6A 2000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 19 Package Multiple: 1 Date Code: 2413 | Americas - 247 |
|
$0.5281 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 48 |
|
$0.6094 / $0.9375 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 6A I(C), 100V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-220AB, PLASTIC/EPOXY, 3 PIN | 38 |
|
$0.6250 / $1.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIP42CG
onsemi
Buy Now
Datasheet
|
Compare Parts:
TIP42CG
onsemi
PNP Bipolar Power Transistor 100 V, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LEADFORM OPTIONS ARE AVAILABLE | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 65 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
This table gives cross-reference parts and alternative options found for TIP42CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP42CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP42C | Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, PNP, Silicon, TO-220, Plastic/Epoxy, 2 Pin, | Microsemi Corporation | TIP42CG vs TIP42C |
TIP42C | 6A, 100V, PNP, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | JW Miller | TIP42CG vs TIP42C |
TIP42C | Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Central Semiconductor Corp | TIP42CG vs TIP42C |
TIP42CTU | PNP Epitaxial Silicon Transistor, TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB, 1000/RAIL | Fairchild Semiconductor Corporation | TIP42CG vs TIP42CTU |
TIP42C | 6A, 100V, PNP, Si, POWER TRANSISTOR | Texas Instruments | TIP42CG vs TIP42C |
TIP42C | Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Crimson Semiconductor Inc | TIP42CG vs TIP42C |
TIP42C | PNP power transistor | STMicroelectronics | TIP42CG vs TIP42C |
TIP42CTU | 6A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB, TO-220, 3 PIN | Rochester Electronics LLC | TIP42CG vs TIP42CTU |
TIP42C | 6A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | TIP42CG vs TIP42C |
TIP42C | Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Samsung Semiconductor | TIP42CG vs TIP42C |