Part Details for TIP50 by Harris Semiconductor
Overview of TIP50 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TIP50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TIP50-ND
|
DigiKey | TRANS NPN 400V 1A TO220-3 Min Qty: 583 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
49379 In Stock |
|
$0.5100 | Buy Now |
|
Rochester Electronics | TIP50 - NPN Power Transistor 400V/1A TO-220 RoHS: Compliant Status: Active Min Qty: 1 | 49379 |
|
$0.4418 / $0.5198 | Buy Now |
Part Details for TIP50
TIP50 CAD Models
TIP50 Part Data Attributes
|
TIP50
Harris Semiconductor
Buy Now
|
Compare Parts:
TIP50
Harris Semiconductor
Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 40 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 5 MHz |