-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN power transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34X3401
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 400 V, 10 Mhz, 40 W, 1 A, 150 Rohs Compliant: Yes |Stmicroelectronics TIP50 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3960 / $0.9310 | Buy Now |
DISTI #
497-2605-5-ND
|
DigiKey | TRANS NPN 400V 1A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1853 In Stock |
|
$0.3217 / $0.8600 | Buy Now |
DISTI #
TIP50
|
Avnet Americas | Transistor GP BJT NPN 400V 1A 3-Pin TO-220 Tube - Rail/Tube (Alt: TIP50) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.2188 / $0.2490 | Buy Now |
DISTI #
511-TIP50
|
Mouser Electronics | Bipolar Transistors - BJT NPN Gen Pur Power RoHS: Compliant | 3976 |
|
$0.3160 / $0.7900 | Buy Now |
DISTI #
E02:0323_00213601
|
Arrow Electronics | Trans GP BJT NPN 400V 1A 2000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2411 | Europe - 13584 |
|
$0.2921 / $0.7694 | Buy Now |
DISTI #
V36:1790_06548680
|
Arrow Electronics | Trans GP BJT NPN 400V 1A 2000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2311 | Americas - 2243 |
|
$0.2873 / $0.4728 | Buy Now |
|
STMicroelectronics | NPN power transistor RoHS: Compliant Min Qty: 1 | 4101 |
|
$0.4300 / $0.7500 | Buy Now |
|
Future Electronics | TIP50 Series NPN 400 V 1 A Flange Mount Silicon Switching Transistor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Tube | 500Tube |
|
$0.3150 / $0.3800 | Buy Now |
|
Future Electronics | TIP50 Series NPN 400 V 1 A Flange Mount Silicon Switching Transistor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.3150 / $0.3800 | Buy Now |
|
Future Electronics | TIP50 Series NPN 400 V 1 A Flange Mount Silicon Switching Transistor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.3100 / $0.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIP50
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TIP50
STMicroelectronics
NPN power transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 40 W | |
Power Dissipation-Max (Abs) | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 10 MHz | |
VCEsat-Max | 1 V |
This table gives cross-reference parts and alternative options found for TIP50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP50 | Power Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Fairchild Semiconductor Corporation | TIP50 vs TIP50 |
TIP50AJ | Power Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | TIP50 vs TIP50AJ |
TIP50 | 1A, 400V, NPN, Si, POWER TRANSISTOR | Texas Instruments | TIP50 vs TIP50 |
TIP50 | Power Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Mospec Semiconductor Corp | TIP50 vs TIP50 |
TIP50 | 1A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, TO-220AB, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | TIP50 vs TIP50 |
TIP50AU | 1A, 400V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | TIP50 vs TIP50AU |
TIP50AJ | 1A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | TIP50 vs TIP50AJ |
TIP50 | 1A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, TO-220AB, 3 PIN | NXP Semiconductors | TIP50 vs TIP50 |
TIP50 | Power Bipolar Transistor, | Rochester Electronics LLC | TIP50 vs TIP50 |
TIP50BV | TRANSISTOR 1 A, 400 V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN, BIP General Purpose Power | onsemi | TIP50 vs TIP50BV |