-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standalone IrDA Encoder & Decoder 8-SO -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TIR1000IPS-ND
|
DigiKey | IC IRDA ENCODER/DECODER 8SO Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
11600 In Stock |
|
$1.2300 | Buy Now |
DISTI #
TIR1000IPS-ND
|
DigiKey | IC IRDA ENCODER/DECODER 8SO Min Qty: 1 Lead time: 12 Weeks Container: Tube |
355 In Stock |
|
$1.1134 / $2.5300 | Buy Now |
DISTI #
595-TIR1000IPS
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Standalone IrDA Encoder & Decoder RoHS: Compliant | 0 |
|
$1.1000 / $2.5300 | Order Now |
|
Rochester Electronics | TIR1000 Standalone IrDA Encoder & Decoder RoHS: Compliant Status: Active Min Qty: 1 | 11600 |
|
$1.0500 / $1.2400 | Buy Now |
|
Ameya Holding Limited | IC IRDA ENCODER/DECODER 8SO | 40 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIR1000IPS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIR1000IPS
Texas Instruments
Standalone IrDA Encoder & Decoder 8-SO -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN ALSO OPERATE AT 5V SUPPLY | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |