Part Details for TISP1082F3DR by Bourns Inc
Overview of TISP1082F3DR by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TISP1082F3DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 5000 |
|
RFQ |
Part Details for TISP1082F3DR
TISP1082F3DR CAD Models
TISP1082F3DR Part Data Attributes
|
TISP1082F3DR
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TISP1082F3DR
Bourns Inc
Silicon Surge Protector, 82V V(BO) Max, 4.3A, PLASTIC, D008, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | Bourns | |
Breakover Voltage-Max | 82 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Off-state Voltage-Max | 66 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Non-Repetitive Pk On-state Cur | 4.3 A | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for TISP1082F3DR
This table gives cross-reference parts and alternative options found for TISP1082F3DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP1082F3DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP1082F3DR | 82V, 4A, SILICON SURGE PROTECTOR, SOP-8 | Texas Instruments | TISP1082F3DR vs TISP1082F3DR |
TISP1082F3D | SILICON SURGE PROTECTOR, PLASTIC, SO-8 | JW Miller | TISP1082F3DR vs TISP1082F3D |
TISP1082F3D | 82V, 4A, SILICON SURGE PROTECTOR, SOP-8 | Texas Instruments | TISP1082F3DR vs TISP1082F3D |
TISP1082F3DR-S | Silicon Surge Protector, 82V V(BO) Max, 4.3A, SOP-8 | Bourns Inc | TISP1082F3DR vs TISP1082F3DR-S |