Trigger Devices
TISP4150F3D
Description: Silicon Surge Protector, 150V V(BO) Max, 4A, PLASTIC, SO-8

Overview of TISP4150F3D by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TISP4150F3D by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TISP4150F3D by Bourns Inc

TISP4150F3D
Bourns Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Part Package Code
SOIC
Package Description
SMALL OUTLINE, R-PDSO-G8
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Breakover Voltage-Max
150 V
Configuration
SINGLE
DC Off-state Voltage-Max
120 V
JESD-30 Code
R-PDSO-G8
Non-Repetitive Pk On-state Cur
4 A
Number of Elements
1
Number of Terminals
8
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Trigger Device Type
SILICON SURGE PROTECTOR
Want to compare parts?
  1. TISP4150F3D
    Bourns Inc
    Silicon Surge Protector, 150V V(BO) Max, 4A, PLASTIC, SO-8
    VS

Alternate Parts for TISP4150F3D

This table gives cross-reference parts and alternative options found for TISP4150F3D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP4150F3D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TISP4150F3DR Silicon Surge Protector, 150V V(BO) Max, 4A, PLASTIC, SO-8 Bourns Inc TISP4150F3D vs TISP4150F3DR
TISP4150F3DR 150V, 4A, SILICON SURGE PROTECTOR, SOP-8 Texas Instruments TISP4150F3D vs TISP4150F3DR
TISP4150F3DR SILICON SURGE PROTECTOR, PLASTIC, SO-8 JW Miller TISP4150F3D vs TISP4150F3DR
TISP4150F3D 150V, 4A, SILICON SURGE PROTECTOR, SOP-8 Texas Instruments TISP4150F3D vs TISP4150F3D
TISP4150F3D SILICON SURGE PROTECTOR, PLASTIC, SO-8 JW Miller TISP4150F3D vs TISP4150F3D
Part Number Description Manufacturer Compare
TISP4150F3DR 150V, 4A, SILICON SURGE PROTECTOR, SOP-8 Texas Instruments TISP4150F3D vs TISP4150F3DR
TISP4150F3DR Silicon Surge Protector, 150V V(BO) Max, 4A, PLASTIC, SO-8 Bourns Inc TISP4150F3D vs TISP4150F3DR
TISP4150F3D SILICON SURGE PROTECTOR, PLASTIC, SO-8 JW Miller TISP4150F3D vs TISP4150F3D
TISP4150F3D 150V, 4A, SILICON SURGE PROTECTOR, SOP-8 Texas Instruments TISP4150F3D vs TISP4150F3D

Related Parts for TISP4150F3D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TISP4150F3D by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TISP4150F3D by Bourns Inc

Select Manufacturer
Which Manufacturer of TISP4150F3D would you like to use for your alert(s)?
  • Please alert me when TISP4150F3D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TISP4150F3D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TISP4150F3D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TISP4150F3D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TISP4150F3D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TISP4150F3D by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: