Part Details for TISP9110LDMR-S by Bourns Inc
Overview of TISP9110LDMR-S by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for TISP9110LDMR-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K6626
|
Newark | Protector - Dual Supply Slic /Tape & Reel - 13" Reel |Bourns TISP9110LDMR-S Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5860 | Buy Now |
DISTI #
118-TISP9110LDMR-SCT-ND
|
DigiKey | TVS DEVICE MIXED 15V 8SOIC Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16070 In Stock |
|
$0.5511 / $1.4700 | Buy Now |
DISTI #
TISP9110LDMR-S
|
Avnet Americas | Thyristor TSPD 120V 9A 8-Pin SOIC T/R - Tape and Reel (Alt: TISP9110LDMR-S) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5500 / $0.6248 | Buy Now |
DISTI #
652-TISP9110LDMR-S
|
Mouser Electronics | SCRs Dual Polarity SLIC 100/45/30A RoHS: Compliant | 12229 |
|
$0.5290 / $1.4600 | Buy Now |
DISTI #
V72:2272_06263566
|
Arrow Electronics | Thyristor Surge Protection Devices 120V 9A 8-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1808 Container: Cut Strips | Americas - 293 |
|
$0.0188 / $0.0717 | Buy Now |
|
Onlinecomponents.com | Thyristor Surge Protection Devices 120V 9A 8-Pin SOIC T/R RoHS: Compliant |
10000 In Stock |
|
$0.5370 / $0.6290 | Buy Now |
DISTI #
67513597
|
Verical | Thyristor Surge Protection Devices 120V 9A 8-Pin SOIC T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2307 | Americas - 10000 |
|
$0.8276 | Buy Now |
DISTI #
33927199
|
Verical | Thyristor Surge Protection Devices 120V 9A 8-Pin SOIC T/R Min Qty: 83 Package Multiple: 1 Date Code: 1808 | Americas - 293 |
|
$0.0188 / $0.0194 | Buy Now |
|
Bristol Electronics | 6193 |
|
RFQ | ||
DISTI #
TISP9110LDMR-S
|
TTI | SCRs Dual Polarity SLIC 100/45/30A RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.5370 | Buy Now |
Part Details for TISP9110LDMR-S
TISP9110LDMR-S CAD Models
TISP9110LDMR-S Part Data Attributes
|
TISP9110LDMR-S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TISP9110LDMR-S
Bourns Inc
Surge Protection Circuit, PDSO8, 0.210 INCH, ROHS COMPLIANT, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | SOIC | |
Package Description | 0.210 INCH, ROHS COMPLIANT, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |