Part Details for TISP9110MDMR-S by Bourns Inc
Overview of TISP9110MDMR-S by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for TISP9110MDMR-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X2457
|
Newark | Thyristor, Dual, 120V, Soic-8, Peak Repetitive Off State Voltage:120V, Gate Trigger Current Max:-5Ma, Average On State Current:5Μa, On State Rms Current:-, Thyristor Case Style:Soic, No. Of Pins:8Pins, Holding Current Max:-150Ma Rohs Compliant: Yes |Bourns TISP9110MDMR-S Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0000 | Buy Now |
DISTI #
19X2458
|
Newark | Thyristor, Dual, 120V, Soic-8, Full Reel, Peak Repetitive Off State Voltage:120V, Gate Trigger Current Max:-5Ma, Average On State Current:5Μa, On State Rms Current:-, Thyristor Case Style:Soic, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Bourns TISP9110MDMR-S Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6790 | Buy Now |
DISTI #
TISP9110MDMR-SCT-ND
|
DigiKey | TVS DEVICE MIXED 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9438 In Stock |
|
$0.6375 / $1.5200 | Buy Now |
DISTI #
TISP9110MDMR-S
|
Avnet Americas | Thyristor SCR 120V 9A 8-Pin SOIC Embossed T/R - Tape and Reel (Alt: TISP9110MDMR-S) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6375 / $0.7242 | Buy Now |
DISTI #
652-TISP9110MDMR-S
|
Mouser Electronics | SCRs Dual Polarity SLIC 150/80/50A RoHS: Compliant | 0 |
|
$0.6370 | Order Now |
|
Onlinecomponents.com | Thyristor Surge Protection Devices 120V 9A 8-Pin SOIC T/R RoHS: Compliant | 0 |
|
$0.6530 / $1.8360 | Buy Now |
DISTI #
TISP9110MDMR-S
|
TTI | SCRs Dual Polarity SLIC 150/80/50A RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.6310 | Buy Now |
DISTI #
TISP9110MDMR-S
|
Avnet Americas | Thyristor SCR 120V 9A 8-Pin SOIC Embossed T/R - Tape and Reel (Alt: TISP9110MDMR-S) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6375 / $0.7242 | Buy Now |
DISTI #
TISP9110MDMR-S
|
Avnet Americas | Thyristor SCR 120V 9A 8-Pin SOIC Embossed T/R - Tape and Reel (Alt: TISP9110MDMR-S) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6375 / $0.7242 | Buy Now |
|
Chip1Cloud | INTEGRATED COMPLEMENTARY BUFFERED-GATE SCRS FOR DUAL POLARITY SLIC OVERVOLTAGE PROTECTION | SURGE PROT THYRIST NEG/POS SLIC | 283 |
|
RFQ |
Part Details for TISP9110MDMR-S
TISP9110MDMR-S CAD Models
TISP9110MDMR-S Part Data Attributes
|
TISP9110MDMR-S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TISP9110MDMR-S
Bourns Inc
Surge Protection Circuit, PDSO8, ROHS COMPLIANT, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, SOIC-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |