Part Details for TJ-108C by Amphenol Nexus
Overview of TJ-108C by Amphenol Nexus
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJ-108C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1967-1073-ND
|
DigiKey | TELEPHONE JACK INLINE 8 CONDUCTO Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
68 In Stock |
|
$147.2550 / $158.9100 | Buy Now |
DISTI #
ANXTJ-108C
|
Heilind Electronics | Americas - 0 in Stock |
|
$190.7091 / $209.7800 | Buy Now | |
DISTI #
ANXTJ-108C
|
Interstate Connecting Components | 0 |
|
$190.7091 / $209.7800 | Buy Now | |
|
CDM Electronics | 8 CON BIAXIAL SHIELDED TELEPHONE JACK Min Qty: 1 Package Multiple: 1 | 10 |
|
$139.0500 / $160.4400 | Buy Now |