Part Details for TJ-426-V-T/R by Diptronics Manufacturing Inc
Overview of TJ-426-V-T/R by Diptronics Manufacturing Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJ-426-V-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TJ-426-V-T/R
|
Avnet Abacus | Switch Tactile N.O. SPST Button Flat 0.05A 12VDC 500000Cycles 2.54N SMD T/R - Tape and Reel (Alt: TJ-426-V-T/R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 36 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | SWITCH TACT 4.40x4.40 0.55mm 260gF SMT V/T RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 9475 |
|
$0.1573 / $0.1686 | Buy Now |
|
Ozdisan Elektronik | SWITCH TACT 4.40x4.40 0.55mm 260gF SMT V/T | 11875 |
|
$0.1180 / $0.1357 | Buy Now |