Part Details for TJ-S2835UG5W8TLC2R-A5 by Togialed Optoelectronics Technology Co Ltd
Overview of TJ-S2835UG5W8TLC2R-A5 by Togialed Optoelectronics Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJ-S2835UG5W8TLC2R-A5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 150mA -40��~+80�� 620nm~630nm Red 120�� SMD2835 Light Emitting Diodes (LED) ROHS | 9710 |
|
$0.0581 / $0.1166 | Buy Now |
|
LCSC | 150mA -40+80 620nm630nm Red 120 SMD2835 Light Emitting Diodes (LED) ROHS | 9710 |
|
$0.0564 / $0.1131 | Buy Now |