Part Details for TJ0331530000G by Amphenol Corporation
Overview of TJ0331530000G by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TJ0331530000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TJ0331530000G
|
Avnet Americas | Conn Terminal Block F 3 POS 3.81mm Screw RA Cable Mount 10.5A Box - Bulk (Alt: TJ0331530000G) RoHS: Compliant Min Qty: 420 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 640 |
|
RFQ | |
DISTI #
649-220004-D031B01LF
|
Mouser Electronics | Pluggable Terminal Blocks 3P 3.81MM PLUG PLUGGABLE TERM BLK RoHS: Compliant | 8937 |
|
$0.3230 / $1.2200 | Buy Now |
DISTI #
20020004-D031B01LF
|
TTI | Pluggable Terminal Blocks PLUGABLE PLUG - SIGNAL RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 1846 In Stock |
|
$0.3500 / $0.7700 | Buy Now |
DISTI #
TJ0331530000G
|
TTI | Pluggable Terminal Blocks 3P 3.81MM PLUG PLUGGABLE TERM BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 2100 Package Multiple: 420 Container: Each | Americas - 0 |
|
$0.3090 | Buy Now |
DISTI #
TJ0331530000G
|
Avnet Americas | Conn Terminal Block F 3 POS 3.81mm Screw RA Cable Mount 10.5A Box - Bulk (Alt: TJ0331530000G) RoHS: Compliant Min Qty: 420 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 640 |
|
RFQ | |
DISTI #
TJ0331530000G
|
Avnet Americas | Conn Terminal Block F 3 POS 3.81mm Screw RA Cable Mount 10.5A Box - Bulk (Alt: TJ0331530000G) RoHS: Compliant Min Qty: 420 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 640 |
|
RFQ | |
DISTI #
TJ0331530000G
|
Avnet Abacus | Pluggable Terminal Block, 3.81 mm, 3 Ways, 28AWG to 16AWG, 1.5 mm�, Screw, 10 A (Alt: TJ0331530000G) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 2 Weeks, 4 Days | Abacus - 2100 |
|
Buy Now | |
|
New Advantage Corporation | Conn Terminal Blocks F 3 POS 3.81mm Screw RA Cable Mount 10A/Contact Box RoHS: Compliant Min Qty: 1 Package Multiple: 420 | 1680 |
|
$0.5036 / $0.5412 | Buy Now |
Part Details for TJ0331530000G
TJ0331530000G CAD Models
TJ0331530000G Part Data Attributes
|
TJ0331530000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TJ0331530000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CLAMP SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; TUV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |