Part Details for TJ04A1500000G by Anytek Technology Corporation Ltd
Overview of TJ04A1500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJ04A1500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TJ04A1500000G-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 7.5MM Min Qty: 1960 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7186 | Buy Now |
DISTI #
72328829
|
RS | TJ-4P-7.50 , screw, Green, w/o flange | Amphenol - Anytek TJ04A1500000G RoHS: Compliant Min Qty: 1960 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8400 | RFQ |
DISTI #
ANYTJ04A1500000G
|
Heilind Electronics | TJ-4P-7.50 - SCREW, GREEN, WO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.6540 / $1.3690 | Buy Now | |
DISTI #
TJ04A1500000G
|
TME | Connector: pluggable terminal block, plug, female, straight, 12A Min Qty: 140 | 0 |
|
$0.8200 | RFQ |
DISTI #
ANYTJ04A1500000G
|
Interstate Connecting Components | TJ-4P-7.50 - SCREW, GREEN, WO | 0 |
|
Buy Now |