Part Details for TJ0511530000G by Anytek Technology Corporation Ltd
Overview of TJ0511530000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TJ0511530000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK9333
|
Newark | Terminal Block, Pluggable, 5Way, 16Awg Rohs Compliant: Yes |Amphenol Anytek TJ0511530000G Min Qty: 1092 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 | Buy Now |
DISTI #
TJ0511530000G-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 3.5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2034 In Stock |
|
$0.6356 / $1.8900 | Buy Now |
DISTI #
72303669
|
RS | TJ,-,3.5,-,5P, Green, stackable, type, w/o, flange, normally,@,logo | Amphenol - Anytek TJ0511530000G RoHS: Compliant Min Qty: 1960 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7400 / $0.7900 | RFQ |
DISTI #
ANYTJ0511530000G
|
Heilind Electronics | TJ - 3.5 - 5P GREEN - STACKA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.6770 / $0.9870 | Buy Now | |
DISTI #
TJ0511530000G
|
TME | Connector: pluggable terminal block, plug, female, straight, 10A Min Qty: 280 | 0 |
|
$0.7700 | RFQ |
DISTI #
ANYTJ0511530000G
|
Interstate Connecting Components | TJ - 3.5 - 5P GREEN - STACKA | 0 |
|
Buy Now |
Part Details for TJ0511530000G
TJ0511530000G CAD Models
TJ0511530000G Part Data Attributes:
|
TJ0511530000G
Anytek Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
TJ0511530000G
Anytek Technology Corporation Ltd
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANYTEK TECHNOLOGY CORP LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL94V-0, POLYAMIDE66 | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for TJ0511530000G
This table gives cross-reference parts and alternative options found for TJ0511530000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJ0511530000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJ053163000AG | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | TJ0511530000G vs TJ053163000AG |
TJ053103000AG | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | TJ0511530000G vs TJ053103000AG |
CTBA1301/5A | Barrier Strip Terminal Block, 10A, 1.3mm2, 1 Row(s), 1 Deck(s), | CamdenBoss Ltd | TJ0511530000G vs CTBA1301/5A |
TJ0531430000G | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | TJ0511530000G vs TJ0531430000G |
TJ0531630000G | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | TJ0511530000G vs TJ0531630000G |
TJ0531530000G | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | TJ0511530000G vs TJ0531530000G |
TJ053143000AG | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | TJ0511530000G vs TJ053143000AG |
TJ0531830000G | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | TJ0511530000G vs TJ0531830000G |
TJ053153000AG | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | TJ0511530000G vs TJ053153000AG |
TJ0531330000G | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | TJ0511530000G vs TJ0531330000G |