Part Details for TJ0631530000G by Amphenol Corporation
Overview of TJ0631530000G by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TJ0631530000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TJ0631530000G
|
Avnet Americas | Pluggable Terminal Block, 3.81 mm, 6 Positions, 26AWG to 16AWG, 1.5 mm², Screw, 10 A - Bulk (Alt: TJ0631530000G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 600 |
|
$0.6241 / $0.7739 | Buy Now |
DISTI #
649-220004-D061B01LF
|
Mouser Electronics | Pluggable Terminal Blocks 6P 3.81MM PLUG PLUGGABLE TERM BLK RoHS: Compliant | 0 |
|
$0.6550 / $1.6300 | Order Now |
DISTI #
20020004-D061B01LF
|
TTI | Pluggable Terminal Blocks PLUGABLE PLUG - SIGNAL RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.7400 / $0.7800 | Buy Now |
DISTI #
TJ0631530000G
|
Avnet Americas | Pluggable Terminal Block, 3.81 mm, 6 Positions, 26AWG to 16AWG, 1.5 mm², Screw, 10 A - Bulk (Alt: TJ0631530000G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 600 |
|
$0.6241 / $0.7739 | Buy Now |
DISTI #
TJ0631530000G
|
Avnet Americas | Pluggable Terminal Block, 3.81 mm, 6 Positions, 26AWG to 16AWG, 1.5 mm², Screw, 10 A - Bulk (Alt: TJ0631530000G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 600 |
|
$0.6241 / $0.7739 | Buy Now |
DISTI #
TJ0631530000G
|
Avnet Abacus | BENTJ0631530000G (Alt: TJ0631530000G) RoHS: Compliant Min Qty: 220 Package Multiple: 220 Lead time: 2 Weeks, 4 Days | Abacus - 880 |
|
Buy Now | |
|
New Advantage Corporation | Conn Terminal Block F 6 POS 3.81mm Screw RA Cable Mount 10A/Contact Box RoHS: Compliant Min Qty: 1 Package Multiple: 220 | 2420 |
|
$1.0400 / $1.1200 | Buy Now |
Part Details for TJ0631530000G
TJ0631530000G CAD Models
TJ0631530000G Part Data Attributes
|
TJ0631530000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TJ0631530000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CLAMP SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; TUV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for TJ0631530000G
This table gives cross-reference parts and alternative options found for TJ0631530000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJ0631530000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJ0631530000G | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | TJ0631530000G vs TJ0631530000G |