Part Details for TJ0651560000G by Anytek Technology Corporation Ltd
Overview of TJ0651560000G by Anytek Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJ0651560000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-3889-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
716 In Stock |
|
$0.9877 / $2.5200 | Buy Now |
DISTI #
72303672
|
RS | TJ,-,5.08-,6P, Green, W/0,Flange, zinc, B/M, clamp, with, Ni, Plated, Wire, guard | Amphenol - Anytek TJ0651560000G RoHS: Compliant Min Qty: 2080 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1700 / $1.2500 | RFQ |
DISTI #
ANYTJ0651560000G
|
Heilind Electronics | TJ - 5.08- 6P GREEN W0 FLANGE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.9520 / $1.9930 | Buy Now | |
DISTI #
TJ0651560000G
|
TME | Connector: pluggable terminal block, plug, female, straight, 12A Min Qty: 130 | 0 |
|
$1.1900 | RFQ |
DISTI #
ANYTJ0651560000G
|
Interstate Connecting Components | TJ - 5.08- 6P GREEN W0 FLANGE | 0 |
|
Buy Now |