Part Details for TJ1126000JYFBC by JYJE
Overview of TJ1126000JYFBC by JYJE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJ1126000JYFBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 26MHz ��Ƭ���� 10pF ��10ppm ��30ppm SMD1612-4P Crystals ROHS | 3000 |
|
$0.1771 / $0.3498 | Buy Now |