Part Details for TJ12A1800000G by Anytek Technology Corporation Ltd
Overview of TJ12A1800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJ12A1800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TJ12A1800000G-ND
|
DigiKey | TERM BLOCK PLUG 12POS STR 7.5MM Min Qty: 3025 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0450 | Buy Now |
DISTI #
72328930
|
RS | TJ-12P-7.50 , screw, Grey, w/o flange | Amphenol - Anytek TJ12A1800000G RoHS: Compliant Min Qty: 3025 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5600 | RFQ |
DISTI #
ANYTJ12A1800000G
|
Heilind Electronics | TJ-12P-7.50 - SCREW, GREY, WO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1.9700 / $5.4000 | Buy Now | |
DISTI #
ANYTJ12A1800000G
|
Interstate Connecting Components | TJ-12P-7.50 - SCREW, GREY, WO | 0 |
|
Buy Now |