Part Details for TJ1301020000G by Anytek Technology Corporation Ltd
Overview of TJ1301020000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJ1301020000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TJ1301020000G-ND
|
DigiKey | TERM BLOCK PLUG 13POS STR 7.62MM Min Qty: 3036 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2948 | Buy Now |
DISTI #
72328931
|
RS | TJ - 7.62- 13P BlackWith Flange , zinc B/M clamp with Ni plated | Amphenol - Anytek TJ1301020000G RoHS: Compliant Min Qty: 3036 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8700 | RFQ |
DISTI #
ANYTJ1301020000G
|
Heilind Electronics | TJ - 7.62- 13P BLACKWITH FLA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2800 / $6.4200 | Buy Now |
DISTI #
ANYTJ1301020000G
|
Interstate Connecting Components | TJ - 7.62- 13P BLACKWITH FLA | 0 |
|
Buy Now |