Part Details for TJ200F04M3L,LXHQ(O by Toshiba America Electronic Components
Overview of TJ200F04M3L,LXHQ(O by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJ200F04M3L,LXHQ(O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 200A I(D), 40V, 0.0026OHM, 1-ELEMENT, P-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 1604 |
|
$1.9215 / $3.8430 | Buy Now |
DISTI #
TJ200F04M3L,LXHQ(O
|
Avnet Asia | Trans MOSFET P 40V 200A 3-Pin TO-220SM Bag (Alt: TJ200F04M3L,LXHQ(O) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
TJ200F04M3L,LXHQ(O
|
EBV Elektronik | Trans MOSFET P 40V 200A 3-Pin TO-220SM Bag (Alt: TJ200F04M3L,LXHQ(O) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
$3.4200 | Buy Now |