-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TJA1022 - Dual LIN 2.2A/SAE J2602 transceiver SON 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y0295
|
Newark | Lin Transceiver, Aec-Q100, Hvson-14, Output Voltage:-, Output Current:-, Supply Voltage Min:5V, Supply Voltage Max:18V, Baud Rate:20Kbaud, Interface Case Style:Hvson, No. Of Pins:14Pins, Product Range:-, Automotive Qualification Rohs Compliant: Yes |Nxp TJA1022TK,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5779 |
|
$1.2600 / $1.5900 | Buy Now |
DISTI #
90T9392
|
Newark | Dual Lin 2.2A/Sae J2602 Transceiver/ Reel Rohs Compliant: Yes |Nxp TJA1022TK,118 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8880 / $1.0700 | Buy Now |
DISTI #
41AH8272
|
Newark | Lin Transceiver, Aec-Q100, Hvson-14, Device Type:Lin Transceiver, Output Voltage:-, Output Current:-, Supply Voltage Min:5V, Supply Voltage Max:18V, Baud Rate:20Kbaud, Ic Case/Package:Hvson, No. Of Pins:14Pins, Product Range:- Rohs Compliant: Yes |Nxp TJA1022TK,118 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3000 | Buy Now |
DISTI #
568-13606-1-ND
|
DigiKey | IC TRANSCEIVER 2/2 14HVSON Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5729 In Stock |
|
$0.9320 / $2.1100 | Buy Now |
DISTI #
TJA1022TK,118
|
Avnet Americas | LIN Transceiver 2 TX 2 RX 20KBd 14-Pin HVSON EP T/R - Tape and Reel (Alt: TJA1022TK,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8872 / $0.9795 | Buy Now |
DISTI #
771-TJA1022TK118
|
Mouser Electronics | LIN Transceivers DUAL LIN 5-18V RoHS: Compliant | 7379 |
|
$0.9510 / $2.1600 | Buy Now |
DISTI #
V72:2272_06547218
|
Arrow Electronics | LIN Transceiver 20kBd Automotive AEC-Q100 14-Pin HVSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2236 Container: Cut Strips | Americas - 7922 |
|
$0.9102 / $2.0742 | Buy Now |
DISTI #
63427188
|
Verical | LIN Transceiver 20kBd Automotive AEC-Q100 14-Pin HVSON EP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2236 | Americas - 7922 |
|
$0.9102 / $2.0742 | Buy Now |
DISTI #
77265586
|
Verical | LIN Transceiver 20kBd Automotive AEC-Q100 14-Pin HVSON EP T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2401 | Americas - 6000 |
|
$1.0888 / $2.0500 | Buy Now |
DISTI #
TJA1022TK,118
|
Avnet Silica | LIN Transceiver 2 TX 2 RX 20KBd 14-Pin HVSON EP T/R (Alt: TJA1022TK,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TJA1022TK,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1022TK,118
NXP Semiconductors
TJA1022 - Dual LIN 2.2A/SAE J2602 transceiver SON 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 3 X 4.50 MM, 0.85 MM HEIGHT, GREEN, PLASTIC, MO-229, SOT1086-2, HVSON-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT1086-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-G14 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Telecom IC Type | LIN TRANSCEIVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |