Part Details for TJA1024HGZ by NXP Semiconductors
Overview of TJA1024HGZ by NXP Semiconductors
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJA1024HGZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y0296
|
Newark | Lin Transceiver, Aec-Q100, Dhvqfn-24, Output Voltage:-, Output Current:-, Supply Voltage Min:5V, Supply Voltage Max:18V, Baud Rate:20Kbaud, Interface Case Style:Dhvqfn, No. Of Pins:24Pins, Product Range:-, Automotive Qualification Rohs Compliant: Yes |Nxp TJA1024HGZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.1000 / $3.3500 | Buy Now |
DISTI #
49Y8723
|
Newark | Quad Lin 2.2A/Sae J2602 Transceiver/ Reel Rohs Compliant: Yes |Nxp TJA1024HGZ Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4900 / $1.8100 | Buy Now |
DISTI #
41AH8273
|
Newark | Lin Transceiver, Aec-Q100, Dhvqfn-24, Output Voltage:-, Output Current:-, Supply Voltage Min:5V, Supply Voltage Max:18V, Baud Rate:20Kbaud, Interface Case Style:Dhvqfn, No. Of Pins:24Pins, Product Range:- Rohs Compliant: Yes |Nxp TJA1024HGZ Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.1000 | Buy Now |
DISTI #
568-14147-1-ND
|
DigiKey | IC TRANSCEIVER 24DHVQFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2889 In Stock |
|
$1.5601 / $3.2300 | Buy Now |
DISTI #
TJA1024HGZ
|
Avnet Americas | LIN Transceiver, 20 Kilo Baud, 5 V to 18 V, 2 mA, 24 Pins, DHVQFN - Tape and Reel (Alt: TJA1024HGZ) Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.5085 / $1.6654 | Buy Now |
DISTI #
771-TJA1024HGZ
|
Mouser Electronics | LIN Transceivers Quad LIN 2.2A SAE J2602 Transceiver RoHS: Compliant | 2900 |
|
$1.6200 / $3.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.5500 | Buy Now |
DISTI #
78410264
|
Verical | LIN Transceiver 20kBd Automotive AEC-Q100 24-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 2950 |
|
$1.8250 / $2.6000 | Buy Now |
DISTI #
TJA1024HGZ
|
Avnet Americas | LIN Transceiver, 20 Kilo Baud, 5 V to 18 V, 2 mA, 24 Pins, DHVQFN - Tape and Reel (Alt: TJA1024HGZ) Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.5085 / $1.6654 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3000 |
|
RFQ |