-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TJA1051 - High-speed CAN transceiver SOIC 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y0317
|
Newark | Can Transceiver, Aec-Q100, 2Mbps, Soic, Can Interface Ic Type:Can Fd Transceiver, Data Rate Max:5Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, No. Of Channels:1Channels, Msl:- Rohs Compliant: Yes |Nxp TJA1051T/3/1J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14400 |
|
$0.8430 / $1.4700 | Buy Now |
DISTI #
83X6598
|
Newark | High-Speed Can Transceiver/ Reel Rohs Compliant: Yes |Nxp TJA1051T/3/1J Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5370 / $0.7270 | Buy Now |
DISTI #
568-13277-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26299 In Stock |
|
$0.5463 / $1.4100 | Buy Now |
DISTI #
TJA1051T/3/1J
|
Avnet Americas | CAN FD Transceiver, 1 TX, 1 RX, 4.5 V to 5.5 V, 8 Pins, SOIC - Tape and Reel (Alt: TJA1051T/3/1J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5156 / $0.5916 | Buy Now |
DISTI #
85Y0317
|
Avnet Americas | CAN FD Transceiver, 1 TX, 1 RX, 4.5 V to 5.5 V, 8 Pins, SOIC - Product that comes on tape, but is not reeled (Alt: 85Y0317) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 120 Partner Stock |
|
RFQ | |
DISTI #
771-TJA1051T/3/1J
|
Mouser Electronics | CAN Interface IC High-speed CAN transceiver RoHS: Compliant | 6111 |
|
$0.5460 / $1.4100 | Buy Now |
DISTI #
E02:0323_08106453
|
Arrow Electronics | CAN 5Mbps Normal/Silent 5V Automotive AEC-Q100 8-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2402 | Europe - 20000 |
|
$0.5404 / $0.5781 | Buy Now |
DISTI #
V72:2272_06547315
|
Arrow Electronics | CAN 5Mbps Normal/Silent 5V Automotive AEC-Q100 8-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2349 Container: Cut Strips | Americas - 4990 |
|
$0.5450 / $1.3809 | Buy Now |
|
Future Electronics | TJA1051 Series 5.5 V 5 Mbit/s) High-speed CAN Transceiver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 50000Reel |
|
$0.5700 | Buy Now |
|
Future Electronics | TJA1051 Series 5.5 V 5 Mbit/s) High-speed CAN Transceiver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1099Cut Tape/Mini-Reel |
|
$0.9200 / $1.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TJA1051T/3/1J
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1051T/3/1J
NXP Semiconductors
TJA1051 - High-speed CAN transceiver SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TJA1051T/3/1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1051T/3/1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935285281118 | DATACOM, INTERFACE CIRCUIT, PDSO8 | NXP Semiconductors | TJA1051T/3/1J vs 935285281118 |
TJA1051T/3,112 | TJA1051 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | TJA1051T/3/1J vs TJA1051T/3,112 |
935303566112 | DATACOM, INTERFACE CIRCUIT, PDSO8 | NXP Semiconductors | TJA1051T/3/1J vs 935303566112 |
MAX3058ASA | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | TJA1051T/3/1J vs MAX3058ASA |
TJA1051T | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | TJA1051T/3/1J vs TJA1051T |
TJA1057T/1Z | Interface Circuit | NXP Semiconductors | TJA1051T/3/1J vs TJA1057T/1Z |
AMIS30660CANH2RG | CAN Transceiver, High Speed, SOIC-8 Narrow Body, 3000-REEL, Automotive Qualified | onsemi | TJA1051T/3/1J vs AMIS30660CANH2RG |
935263363518 | IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface | NXP Semiconductors | TJA1051T/3/1J vs 935263363518 |
TJA1050T/N1,112 | TJA1050 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | TJA1051T/3/1J vs TJA1050T/N1,112 |
SN65HVD1040DRG4 | Industrial CAN Transceiver with Ultra Low Power Standby Mode with Bus Wake-up 8-SOIC -40 to 125 | Texas Instruments | TJA1051T/3/1J vs SN65HVD1040DRG4 |