Part Details for TJA1443AT/0Z by NXP Semiconductors
Overview of TJA1443AT/0Z by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJA1443AT/0Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ7573
|
Newark | Can Transceiver Ic, 5Mbps, 150Deg C/Soic, Can Interface Ic Type:Can Fd Transceiver, Data Rate Max:5Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:14Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Nxp TJA1443AT/0Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4899 |
|
$0.9910 / $1.7300 | Buy Now |
DISTI #
19AJ3242
|
Newark | High-Speed Can Transceiver With Standby, Sleep And Listen Only Mode/ Reel Rohs Compliant: Yes |Nxp TJA1443AT/0Z Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6220 / $0.8350 | Buy Now |
DISTI #
568-TJA1443AT/0ZCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 14SO Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2198 In Stock |
|
$0.6424 / $1.6600 | Buy Now |
DISTI #
TJA1443AT/0Z
|
Avnet Americas | CAN Transceiver with Sleep Mode High-speed 5Mbps 4.5V to 28V 14-Pin SOIC - Tape and Reel (Alt: TJA1443AT/0Z) Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6062 / $0.6957 | Buy Now |
DISTI #
771-TJA1443AT/0Z
|
Mouser Electronics | CAN Interface IC High-speed CAN transceiver with Standby, Sleep and Listen Only mode RoHS: Compliant | 3192 |
|
$0.6420 / $1.6600 | Buy Now |
|
Future Electronics | high speed CAN transceiver with standby mode RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6550 | Buy Now |
DISTI #
TJA1443AT/0Z
|
Avnet Americas | CAN Transceiver with Sleep Mode High-speed 5Mbps 4.5V to 28V 14-Pin SOIC - Tape and Reel (Alt: TJA1443AT/0Z) Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6062 / $0.6957 | Buy Now |
|
Ameya Holding Limited | 22500 |
|
RFQ | ||
DISTI #
TJA1443AT/0Z
|
Avnet Silica | CAN Transceiver with Sleep Mode High-speed 5Mbps 4.5V to 28V 14-Pin SOIC (Alt: TJA1443AT/0Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TJA1443AT/0Z
|
EBV Elektronik | CAN Transceiver with Sleep Mode High-speed 5Mbps 4.5V to 28V 14-Pin SOIC (Alt: TJA1443AT/0Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |