Part Details for TJSE20134 by Amphenol PCD
Overview of TJSE20134 by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJSE20134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH5567
|
Newark | Splice Single, Rstr, 1000 Ohm In-Line, Junct., Single, Lc |Amphenol Pcd TJSE20134 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.5600 / $83.5300 | Buy Now |
DISTI #
PCMTJSE20134
|
Heilind Electronics | SPLICE SINGLE, RSTR, 1000 OHM TJSE20134 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$96.6600 / $183.1800 | Buy Now | |
DISTI #
PCMTJSE20134
|
Interstate Connecting Components | SPLICE SINGLE, RSTR, 1000 OHM TJSE20134 | 0 |
|
Buy Now | |
DISTI #
TJSE20134
|
FDH Electronics | Module Min Qty: 1 | 0 |
|
Buy Now RFQ |