Part Details for TJT150330RJ by TE Connectivity
Overview of TJT150330RJ by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJT150330RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC2573
|
Newark | Resistor, 330R, 5%, 150W, Wire Leaded, Resistance:330Ohm, Product Range:Tjt Series, Power Rating:150W, Resistance Tolerance:± 5%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 260Ppm/°C, Qualification:- Rohs Compliant: Yes |Te Connectivity TJT150330RJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$8.8500 | Buy Now |
DISTI #
A123875-ND
|
DigiKey | RES CHAS MNT 330 OHM 5% 150W Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.6037 / $38.7250 | Buy Now |
DISTI #
12AC2573
|
Avnet Americas | Resistor, 330 Ohm, ± 5%, 150 W, Wirewound, Power, Wire Leaded - Bulk (Alt: 12AC2573) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 3 Partner Stock |
|
$34.2900 / $37.1300 | Buy Now |
DISTI #
1-2176247-6
|
Avnet Americas | Resistor, 330 Ohm, ± 5%, 150 W, Wirewound, Power, Wire Leaded - Boxed Product (Development Kits) (Alt: 1-2176247-6) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 17 Weeks, 2 Days Container: Box | 0 |
|
$30.7779 / $37.0378 | Buy Now |
DISTI #
279-TJT150330RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount TJT 150W 330R 5% RoHS: Compliant | 0 |
|
$33.8900 / $44.1200 | Order Now |
|
Onlinecomponents.com | Res 330 Ohm 5% 150W ±260ppm/°C Aluminum Housed Lead Wire Bolt-On RoHS: Compliant | 0 |
|
$35.7900 / $52.1700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$27.6000 | Buy Now |
|
Quest Components | 8 |
|
$29.9000 | Buy Now | |
DISTI #
TE Connectivity TJT150330RJ
|
PEI Genesis | Fixed Resistor, Wire Wound, | 0 |
|
Buy Now | |
DISTI #
1-2176247-6
|
Avnet Abacus | Resistor, 330 Ohm, � 5%, 150 W, Wirewound, Power, Wire Leaded (Alt: 1-2176247-6) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TJT150330RJ
TJT150330RJ CAD Models
TJT150330RJ Part Data Attributes
|
TJT150330RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TJT150330RJ
TE Connectivity
RES CHAS MNT 330 OHM 5% 150W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FREE AIR POWER : 75W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 10 mm | |
Package Length | 120 mm | |
Package Style | Chassis Mount | |
Package Width | 80 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 120mm x 80mm x 10mm | |
Rated Power Dissipation (P) | 150 W | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |