Part Details for TK 0045N T 1,04 C 200 A by TEKON Prüftechnik GmbH
Overview of TK 0045N T 1,04 C 200 A by TEKON Prüftechnik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK 0045N T 1,04 C 200 A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK0045N.T104C200A
|
TME | Test needle, Operational spring compression: 5.1mm, 3A, TK0045N Min Qty: 1 | 45 |
|
$2.1000 / $2.5200 | Buy Now |