Part Details for TK-195/200EZ by Fairview Microwave Inc
Overview of TK-195/200EZ by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK-195/200EZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4980
|
Newark | Tool Kit, Install Tool Kit For Lmr-195/200 Connectors (Cct-03, Dbt-U, Cst-195/200, Ct-240/200/100, Fkp-01) |Fairview Microwave TK-195/200EZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$606.8100 / $745.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$549.7900 / $581.9100 | Buy Now |
DISTI #
77729105
|
Verical | TK-195/200EZ Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$617.0500 | Buy Now |
DISTI #
TK-195/200EZ
|
Fairview Microwave | Key Specifications, Hex Size Unit: in, Tool Type: LMR Cable Tool Kit, Hex Size: 0.128, 0.213. Tool Kit, Install Tool Kit for LMR-195/200 Connectors (CCT-02, DBT-U, CST-195/200, CT-240/200/100, FKP-01), Fairview Microwave’s TK-195/200EZ is a LMR cable tool kit. This TK-195/200EZ LMR cable tool kit is available in a 12 inch length and a 0.128, 0.213 inch hex size. It is one of many RF tools available in stock for same-day shipment. Bulk cables, adapters, amplifiers, antennas, connectors, and filters are some of the many high-quality RF products that we have in stock. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the perfect LMR cable tool kit for your requirements. Min Qty: 1 Package Multiple: 1 | 2 |
|
$617.0500 | Buy Now |