Part Details for TK-325 by Jonard Tools
Overview of TK-325 by Jonard Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK-325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X5964
|
Newark | Scissor & Pouch Kit, 152Mm, Kit Contents:Jic-186 Wire & Kevlar Cutting Shears, H-25 Pouch, Product Range:- Rohs Compliant: Yes |Jonard Tools TK-325 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.9500 | Buy Now |
DISTI #
TK-325-ND
|
DigiKey | CUTTER SHEARS TPRD CROSS 6" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
13 In Stock |
|
$22.9500 / $26.3600 | Buy Now |
DISTI #
801-TK-325
|
Mouser Electronics | Tool Kits & Cases Fiber Optic Kevlar Cutter & Pouch Kit RoHS: Compliant | 0 |
|
$22.9500 | Order Now |
DISTI #
70528880
|
RS | Fiber Optic Kevlar Cutter with Pouch | Jonard TK-325 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$22.8000 / $26.3600 | Buy Now |
|
Onlinecomponents.com | Scissor & Pouch Kit | 0 |
|
$22.9500 / $26.7700 | Buy Now |
Part Details for TK-325
TK-325 CAD Models
TK-325 Part Data Attributes:
|
TK-325
Jonard Tools
Buy Now
|
Compare Parts:
TK-325
Jonard Tools
|
Samacsys Manufacturer | Jonard Tools |