Part Details for TK-395 by Jonard Tools
Overview of TK-395 by Jonard Tools
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK-395
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ5861
|
Newark | Communication Scissor & Pouch Kit, 247Mm, Scissor Type:Electrician, Blade Length - Metric:-, Overall Length - Metric:247.7Mm, Blade Length - Imperial:-, Overall Length - Imperial:9.25", Handle Material:Nylon (Polyamide) Rohs Compliant: Yes |Jonard Tools TK-395 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9500 | Buy Now |
DISTI #
40-TK-395-ND
|
DigiKey | FEATURING OUR JIC-195 STAINLESS Min Qty: 1 Lead time: 8 Weeks Container: Retail Package |
2 In Stock |
|
$21.9500 / $24.9100 | Buy Now |
DISTI #
801-TK-395
|
Mouser Electronics | Tool Kits & Cases Communication Scissor and Pouch Kit RoHS: Compliant | 0 |
|
$21.9500 | Order Now |
DISTI #
73836676
|
RS | Communication Scissor and Pouch Kit | Jonard TK-395 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Kit | 3 |
|
$22.1700 / $24.9100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$21.9500 / $25.6000 | Buy Now | |
DISTI #
3780696
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$34.3176 | Buy Now |
DISTI #
3780696
|
Farnell | COMMUNICATION SCISSOR & POUCH KIT, 247MM RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Each | 0 |
|
$24.0193 | Buy Now |
Part Details for TK-395
TK-395 CAD Models
TK-395 Part Data Attributes:
|
TK-395
Jonard Tools
Buy Now
|
Compare Parts:
TK-395
Jonard Tools
|
Samacsys Manufacturer | Jonard Tools |