Part Details for TK31V60W5,LVQ(S by Toshiba America Electronic Components
Overview of TK31V60W5,LVQ(S by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK31V60W5,LVQ(S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8689
|
Newark | Mosfet, N-Ch, 600V, 30.8A, Dfn, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:30.8A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4.5V Rohs Compliant: Yes |Toshiba TK31V60W5,LVQ(S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4795 |
|
$2.6400 / $5.3800 | Buy Now |
DISTI #
TK31V60W5
|
TME | Transistor: N-MOSFET, unipolar, 600V, 30.8A, 240W, DFN, 8x8mm Min Qty: 1 | 0 |
|
$3.1600 / $4.2600 | RFQ |
DISTI #
TK31V60W5,LVQ(S
|
Avnet Asia | Trans MOSFET N-CH 600V 30.8A 5-Pin DFN (Alt: TK31V60W5,LVQ(S) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
TK31V60W5,LVQ(S
|
EBV Elektronik | Trans MOSFET N-CH 600V 30.8A 5-Pin DFN (Alt: TK31V60W5,LVQ(S) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TK31V60W5,LVQ(S
TK31V60W5,LVQ(S CAD Models
TK31V60W5,LVQ(S Part Data Attributes:
|
TK31V60W5,LVQ(S
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TK31V60W5,LVQ(S
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |