Part Details for TK35N.05.1,30.S.170.A by TEKON Prüftechnik GmbH
Overview of TK35N.05.1,30.S.170.A by TEKON Prüftechnik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK35N.05.1,30.S.170.A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK35N.05130S170A
|
TME | Test needle, Operational spring compression: 6.4mm, 3A, Ø: 1.3mm Min Qty: 1 | 0 |
|
$2.6100 / $3.1400 | RFQ |