Part Details for TK3A60DA(STA4,Q,M) by Toshiba America Electronic Components
Overview of TK3A60DA(STA4,Q,M) by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK3A60DA(STA4,Q,M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4493
|
Newark | Mosfet, N-Ch, 600V, 2.5A, Sc-67, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:2.5A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4.4V Rohs Compliant: Yes |Toshiba TK3A60DA(STA4,Q, M) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2440 |
|
$0.4540 / $1.2100 | Buy Now |
DISTI #
TK3A60DA(STA4QM)-ND
|
DigiKey | MOSFET N-CH 600V 2.5A TO220SIS Min Qty: 1 Lead time: 20 Weeks Container: Tube |
44 In Stock |
|
$0.4363 / $1.1300 | Buy Now |
DISTI #
TK3A60DA(STA4,Q,M)
|
Avnet Americas | Trans MOSFET N-CH 600V 2.5A 3-Pin(3+Tab) TO-220SIS - Rail/Tube (Alt: TK3A60DA(STA4,Q,M)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 1 Days Container: Tube | 0 |
|
$0.5060 / $0.6456 | Buy Now |
DISTI #
757-TK3A60DASTA4QM
|
Mouser Electronics | MOSFET N-ch 600V 2.5A 30w 2.8 Ohm RoHS: Compliant | 51 |
|
$0.4360 / $1.1300 | Buy Now |
DISTI #
TK3A60DA(STA4,Q,M)
|
EBV Elektronik | Trans MOSFET N-CH 600V 2.5A 3-Pin(3+Tab) TO-220SIS (Alt: TK3A60DA(STA4,Q,M)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TK3A60DA(STA4,Q,M)
TK3A60DA(STA4,Q,M) CAD Models
TK3A60DA(STA4,Q,M) Part Data Attributes
|
TK3A60DA(STA4,Q,M)
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TK3A60DA(STA4,Q,M)
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |