Part Details for TK3R1P04PL by Toshiba America Electronic Components
Overview of TK3R1P04PL by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TK3R1P04PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK3R1P04PL,RQ
|
Avnet Americas | Power MOSFET N-Channel 40V 130A 3-Pin DPAK T/R - Tape and Reel (Alt: TK3R1P04PL,RQ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.4858 / $0.6198 | Buy Now |
Part Details for TK3R1P04PL
TK3R1P04PL CAD Models
TK3R1P04PL Part Data Attributes:
|
TK3R1P04PL
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TK3R1P04PL
Toshiba America Electronic Components
Power Field-Effect Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Date Of Intro | 2017-01-24 |