Part Details for TK650A60F,S4X(S by Toshiba America Electronic Components
Overview of TK650A60F,S4X(S by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK650A60F,S4X(S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4563
|
Newark | Mosfet, N-Ch, 600V, 11A, To-220Sis, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:11A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Toshiba TK650A60F, S4X(S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$0.7860 / $1.7800 | Buy Now |
DISTI #
TK650A60F
|
TME | Transistor: N-MOSFET, unipolar, 600V, 11A, Idm: 44A, 45W, TO220FP Min Qty: 1 | 1056 |
|
$1.4200 / $1.9900 | Buy Now |
DISTI #
TK650A60F,S4X(S
|
EBV Elektronik | Transistor MOSFET N-CH 600V 11A 3-Pin TO-220SIS Tube (Alt: TK650A60F,S4X(S) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |