Part Details for TK71728SCL-G by TOKO Inc
Overview of TK71728SCL-G by TOKO Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for TK71728SCL-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TKS71728CT-ND
|
DigiKey | IC REG LDO 2.8V 0.2A SOT23-5 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT) |
2746 In Stock |
|
$0.4606 / $0.5100 | Buy Now |
|
Quest Components | 400 |
|
$1.4800 / $3.2000 | Buy Now | |
|
Chip1Cloud | IC REG LDO 2.8V 0.2A SOT23-5 | 18700 |
|
RFQ | |
|
Sense Electronic Company Limited | SOT23-5 | 29706 |
|
RFQ |