-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET - Nch 60V<VDSS≤150V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TK72E12N1S1X-ND
|
DigiKey | MOSFET N CH 120V 72A TO-220 Min Qty: 1 Lead time: 24 Weeks Container: Tube |
100 In Stock |
|
$1.0261 / $2.3600 | Buy Now |
DISTI #
TK72E12N1,S1X
|
Avnet Americas | Trans MOSFET N 120V 179A 3-Pin TO-220 Tube - Rail/Tube (Alt: TK72E12N1,S1X) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tube | 140 |
|
$1.0470 / $1.2515 | Buy Now |
DISTI #
757-TK72E12N1S1X
|
Mouser Electronics | MOSFET N-Ch 120V 179A 225W UMOSVIII 130nC .0044 RoHS: Compliant | 1289 |
|
$1.0200 / $2.3100 | Buy Now |
DISTI #
V36:1790_13896191
|
Arrow Electronics | Trans MOSFET N-CH Si 120V 179A 3-Pin(3+Tab) TO-220 Magazine RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2412 | Americas - 20000 |
|
$1.3196 / $1.9611 | Buy Now |
DISTI #
TK72E12N1,S1X
|
Avnet Americas | Trans MOSFET N 120V 179A 3-Pin TO-220 Tube - Rail/Tube (Alt: TK72E12N1,S1X) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tube | 140 |
|
$1.0470 / $1.2515 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy