Part Details for TK750A60F,S4X(S by Toshiba America Electronic Components
Overview of TK750A60F,S4X(S by Toshiba America Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TK750A60F,S4X(S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4580
|
Newark | Mosfet, N-Ch, 600V, 10A, To-220Sis, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:10A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Toshiba TK750A60F, S4X(S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$0.7150 / $1.6200 | Buy Now |
DISTI #
50950729
|
Verical | Trans MOSFET N-CH Si 600V 10A 3-Pin(3+Tab) TO-220SIS RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 22500 |
|
$0.6535 / $0.7072 | Buy Now |
DISTI #
66987642
|
Verical | Trans MOSFET N-CH Si 600V 10A 3-Pin(3+Tab) TO-220SIS RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 119 |
|
$0.7850 / $0.9588 | Buy Now |
|
Ameya Holding Limited | 4999 |
|
RFQ | ||
DISTI #
TK750A60F,S4X(S
|
Avnet Asia | Transistor MOSFET N-CH 600V 10A 3-Pin TO-220SIS Tube (Alt: TK750A60F,S4X(S) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S751201221780
|
Chip1Stop | MOSFET RoHS: Compliant Container: Bulk | 119 |
|
$0.6280 / $1.0400 | Buy Now |
DISTI #
TK750A60F,S4X(S
|
EBV Elektronik | (Alt: TK750A60F,S4X(S) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TK750A60F,S4X(S
TK750A60F,S4X(S CAD Models
TK750A60F,S4X(S Part Data Attributes
|
TK750A60F,S4X(S
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TK750A60F,S4X(S
Toshiba America Electronic Components
Power Field-Effect Transistor, 10A I(D), 600V, 0.75ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SC-67, TO-220SIS, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 201 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 0.75 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 8.5 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 40 W | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |