Part Details for TL-1125 by Essentra Components
Overview of TL-1125 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL-1125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP606-ND
|
DigiKey | CBL CLIP TWIST LOCK NATURAL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
977 In Stock |
|
$0.1156 / $0.2800 | Buy Now |
DISTI #
144-TL-1125
|
Mouser Electronics | Cable Ties Twist Lock,Natural,1-3/16 in Max, Twist Lock,Natural,1K/Bag RoHS: Compliant | 8 |
|
$0.1150 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0899 | Buy Now |
|
Onlinecomponents.com | Twist Tie - Free-Standing, Ball Ends - Nylon - Compatible Cable Diameter Range - 30.2 mm (1.19 in) RoHS: Compliant |
3014 In Stock |
|
$0.0766 / $0.1101 | Buy Now |
|
Master Electronics | Twist Tie - Free-Standing, Ball Ends - Nylon - Compatible Cable Diameter Range - 30.2 mm (1.19 in) RoHS: Compliant |
3014 In Stock |
|
$0.0766 / $0.1101 | Buy Now |
Part Details for TL-1125
TL-1125 CAD Models
TL-1125 Part Data Attributes
|
TL-1125
Essentra Components
Buy Now
|
Compare Parts:
TL-1125
Essentra Components
|
Samacsys Manufacturer | Essentra Components |