Part Details for TL-8A-11N-11N-03000-51 by HUBER+SUHNER
Overview of TL-8A-11N-11N-03000-51 by HUBER+SUHNER
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL-8A-11N-11N-03000-51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y1172
|
Newark | Rf Coaxial, N Straight Plug, Blk, 3M, Connector To Connector:N-Type Plug To N-Type Plug, Coaxial Cable Type:-, Impedance:50Ohm, Cable Length - Imperial:9.8Ft, Cable Length - Metric:3M, Jacket Colour:Black, Product Range:Tl-8A Series, rohs Compliant: Yes |Huber+Suhner TL-8A-11N-11N-03000-51 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$303.6300 / $369.1200 | Buy Now |
DISTI #
3628-TL-8A-11N-11N-03000-51-ND
|
DigiKey | CBL ASSY NTYPE PLUG TO PLUG 9.8' Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$375.0100 | Buy Now |
DISTI #
455-L8A11N11N0300051
|
Mouser Electronics | RF Test Cables Return Loss Test Lead up to 8 GHz, 3m length, with N straight male connectors | 0 |
|
$347.8400 / $361.6700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$171.6900 / $358.9200 | Buy Now | |
DISTI #
2506752
|
element14 Asia-Pacific | RF COAXIAL, N STRAIGHT PLUG, BLK, 3M RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$349.1243 / $385.3442 | Buy Now |
DISTI #
2506752
|
Farnell | RF COAXIAL, N STRAIGHT PLUG, BLK, 3M RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 8 |
|
$347.7409 / $465.8949 | Buy Now |