Part Details for TL-LC1800 by L-com Inc
Overview of TL-LC1800 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL-LC1800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T8710
|
Newark | Line Cond 1800W 6 Out |L-Com TL-LC1800 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$443.5100 | Buy Now |
DISTI #
5073-TL-LC1800-ND
|
DigiKey | LINE COND 1800W 6 OUT Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$234.0432 / $249.8800 | Buy Now |
DISTI #
73600111
|
RS | Tripp Lite Desktop Power Line Conditioner 1800W/15Amp 6 Outlets- | L-com TL-LC1800 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$263.9900 | RFQ |
|
Onlinecomponents.com | LINE COND 1800W 6 OUT | 0 |
|
$234.5000 / $252.6300 | Buy Now |
DISTI #
TL-LC1800
|
L-com US | Tripp Lite's Desktop Tower series of line conditioners protect computer accessories and home theater equipment from power-related damage and performance problems. These line conditioners also extend the useful life of connected equipment by providing optimum voltage conditions for enhanced efficiency and cooler internal operating temperatures. Features include reliable transformer-based voltage correction circuits which maintain 120V nominal output during voltage fluctuations between 89 and 147V. Three levels of voltage stabilization offer targeted response for over voltages, under voltages and severe brownouts. Order today!. Min Qty: 1 Package Multiple: 1 | 0 |
|
$263.9900 | Buy Now |