Part Details for TL-N044-000-R by L-com Inc
Overview of TL-N044-000-R by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL-N044-000-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X8460
|
Newark | Mlti-Fnctionl Ntwk Cbl Tstr |L-Com TL-N044-000-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$78.6700 / $89.4800 | Buy Now |
DISTI #
5073-TL-N044-000-R-ND
|
DigiKey | MLTI-FNCTIONL NTWK CBL TSTR Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$80.6652 / $94.0100 | Buy Now |
DISTI #
73602039
|
RS | Tripp Lite Multi Function Network/Phone/Coax Cable Tester- | L-com TL-N044-000-R Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$90.9900 | RFQ |
|
Onlinecomponents.com | MLTI-FNCTIONL NTWK CBL TSTR | 0 |
|
$77.8300 / $98.6900 | Buy Now |
DISTI #
TL-N044-000-R
|
L-com US | Tripp Lite's Multi-Function Network Cable Tester allows you to test wiring continuity for Cat5 / 5e, Cat6, RJ11/12 telephone cord sets as well as 10Base2, RF and CATV coax cable assemblies. It can help Identify miswired terminations, shorts and open circuits. It features a two piece design, a main unit and a remote unit. The remote unit is designed to slide onto the side of the main unit but can be removed when testing premise cabling where the two ends of the cable being tested are not close by. The Main unit features (1) Shielded RJ45 (8x8) Jack, (1) Shielded RJ11/12 (6x6) Jack and (1) Female BNC. The Remote unit features (1) Shielded RJ45 (8x8) Jack on one side of the unit and (1) Shielded RJ11/12 (6x6) Jack on the other. The tester also comes with (1) BNC Terminator with a Green LED on the end to Test BNC Coax assemblies. The kit also includes (2) BNC Male to F-Type Female adapters to allow for the testing of RG59 / RG6 CATV Coax. A Storage pouch is provided for safe storage of the tester and accessories when not in use. Power supplied by 9V battery (not included). Comes with a Tripp Lite Lifetime Warranty. As an authorized Tripp Lite reseller we can bid on RFQs for any Tripp Lite part numbers. Contact us to request a non-obligatory quote!. Min Qty: 1 Package Multiple: 1 | 7 |
|
$79.1600 / $90.9900 | Buy Now |