Part Details for TL031AIP by Texas Instruments
Overview of TL031AIP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL031AIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TL031 - Operational Amplifier, 1 Func, 4600uV Offset-Max, BIFET, PDIP8 ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 559 |
|
$0.3481 / $0.4095 | Buy Now |
Part Details for TL031AIP
TL031AIP CAD Models
TL031AIP Part Data Attributes
|
TL031AIP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL031AIP
Texas Instruments
Enhanced-JFET Low-Power Low-Offset Operational Amplifier 8-PDIP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0009 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 87 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4600 µV | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.81 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 1.5 V/us | |
Slew Rate-Nom | 2.3 V/us | |
Supply Current-Max | 0.28 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIFET | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 5000 | |
Width | 7.62 mm |
Alternate Parts for TL031AIP
This table gives cross-reference parts and alternative options found for TL031AIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL031AIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1225MJ8 | IC OP-AMP, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Linear Technology | TL031AIP vs LT1225MJ8 |
TL031AMJG | OP-AMP, 5800uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | TL031AIP vs TL031AMJG |
TLE2081AMJG | OP-AMP, 8200uV OFFSET-MAX, 9.4MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | TL031AIP vs TLE2081AMJG |
TL031ACJG | OP-AMP, 1800uV OFFSET-MAX, 1.1MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | TL031AIP vs TL031ACJG |
LT1225CJ8 | IC OP-AMP, 1000 uV OFFSET-MAX, 150 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Linear Technology | TL031AIP vs LT1225CJ8 |
TL051CJG | OP-AMP, 2500uV OFFSET-MAX, 3.1MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | TL031AIP vs TL051CJG |
TL051ACJG | OP-AMP, 1800uV OFFSET-MAX, 3.1MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | TL031AIP vs TL051ACJG |
TL051AMP | OP-AMP, 3800uV OFFSET-MAX, 3.1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | TL031AIP vs TL051AMP |
TL051MJG | OP-AMP, 4500uV OFFSET-MAX, 3.1MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | TL031AIP vs TL051MJG |
LT1200CN8 | IC OP-AMP, 1000 uV OFFSET-MAX, 11 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | Linear Technology | TL031AIP vs LT1200CN8 |