-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JFET inputs, low input bias current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W9757
|
Newark | Operational Amplifier, Dual, 4 Mhz, 2, 16 V/ S, 6V To 36V, Soic, 8 Rohs Compliant: Yes |Stmicroelectronics TL082CDT Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.1750 / $0.2050 | Buy Now |
DISTI #
69AH2996
|
Newark | Op-Amp, 4Mhz, 70Deg C, Soic-8, No. Of Channels:2Channels, Gain Bandwidth Product:4Mhz, Supply Voltage Range:6V To 36V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:-, Input Bias Current:20Parohs Compliant: Yes |Stmicroelectronics TL082CDT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12032 |
|
$0.1700 | Buy Now |
DISTI #
497-2212-1-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15915 In Stock |
|
$0.1571 / $0.5500 | Buy Now |
DISTI #
TL082CDT
|
Avnet Americas | OP Amp Dual GP ±18V 8-Pin SO N T/R - Tape and Reel (Alt: TL082CDT) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0930 | Buy Now |
DISTI #
TL082CDT
|
Avnet Americas | OP Amp Dual GP ±18V 8-Pin SO N T/R - Tape and Reel (Alt: TL082CDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0907 / $0.0946 | Buy Now |
DISTI #
69AH2996
|
Avnet Americas | OP Amp Dual GP ±18V 8-Pin SO N T/R - Product that comes on tape, but is not reeled (Alt: 69AH2996) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 6600 Partner Stock |
|
$0.4080 / $0.6260 | Buy Now |
DISTI #
511-TL082CDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Gen Purp JFET RoHS: Compliant | 25023 |
|
$0.1650 / $0.5500 | Buy Now |
DISTI #
E02:0323_00210889
|
Arrow Electronics | Op Amp Dual GP ±18V 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2318 | Europe - 95000 |
|
$0.1578 / $0.1949 | Buy Now |
DISTI #
V72:2272_06548730
|
Arrow Electronics | Op Amp Dual GP ±18V 8-Pin SO N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2220 Container: Cut Strips | Americas - 5905 |
|
$0.1647 / $0.5489 | Buy Now |
DISTI #
E21:3489_00210889
|
Arrow Electronics | Op Amp Dual GP ±18V 8-Pin SO N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | Europe - 440 |
|
$0.1115 / $0.3905 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL082CDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL082CDT
STMicroelectronics
JFET inputs, low input bias current
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, MICRO, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.0004 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.01 µA | |
Input Offset Voltage-Max | 13000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 16 V/us | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 15000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL082CDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL082CDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL082CD | Dual, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 8-SOIC 0 to 70 | Texas Instruments | TL082CDT vs TL082CD |
TL082CDE4 | DUAL OP-AMP, 20000uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | TL082CDT vs TL082CDE4 |
TL082IDR | Dual, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 8-SOIC -40 to 85 | Texas Instruments | TL082CDT vs TL082IDR |
TL082ID | JFET inputs, low input bias current | STMicroelectronics | TL082CDT vs TL082ID |
TL082IDRE4 | Dual, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 8-SOIC -40 to 85 | Texas Instruments | TL082CDT vs TL082IDRE4 |
TL082CDR | Dual, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 8-SOIC 0 to 70 | Texas Instruments | TL082CDT vs TL082CDR |
TL082CDE4 | Dual, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 8-SOIC 0 to 70 | Texas Instruments | TL082CDT vs TL082CDE4 |
TL082CDRE4 | Dual, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 8-SOIC 0 to 70 | Texas Instruments | TL082CDT vs TL082CDRE4 |
TL072IDT | JFET inputs, low input bias current | STMicroelectronics | TL082CDT vs TL072IDT |
TL082CDRG4 | Dual, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 8-SOIC 0 to 70 | Texas Instruments | TL082CDT vs TL082CDRG4 |