-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JFET inputs, low input bias current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TL084CN
|
Avnet Americas | OP Amp Quad GP ±18V 14-Pin PDIP Tube - Rail/Tube (Alt: TL084CN) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
DISTI #
TL084CN
|
Avnet Americas | OP Amp Quad GP ±18V 14-Pin PDIP Tube - Rail/Tube (Alt: TL084CN) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
|
ComSIT USA | GENERAL PURPOSE JFET QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 13000uV Offset-Max, BIPolar, PDIP14 RoHS: Compliant | Europe - 838 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 104 |
|
RFQ | |
DISTI #
1094355
|
element14 Asia-Pacific | OP AMP, QUAD, 3MHZ, L BIAS, 14DIP RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.1760 / $0.3276 | Buy Now |
DISTI #
1094355
|
Farnell | OP AMP, QUAD, 3MHZ, L BIAS, 14DIP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$0.1584 / $0.7165 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL084CN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL084CN
STMicroelectronics
JFET inputs, low input bias current
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.004 µA | |
Input Offset Voltage-Max | 13000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 16 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 25000 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TL084CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL084CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL074CN | JFET inputs, low input bias current | STMicroelectronics | TL084CN vs TL074CN |