-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9260
|
Newark | Tl1100 Series Rohs Compliant: Yes |E-Switch TL1100SF260Q Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 241 |
|
$0.1810 | Buy Now |
DISTI #
TL1100SF260Q-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
5749 In Stock |
|
$0.4254 / $0.8800 | Buy Now |
DISTI #
612-TL1100SF260Q
|
Mouser Electronics | Tactile Switches Thru hole 12mmx12mm SPST-NO 0.05A 12V RoHS: Compliant | 0 |
|
$0.4250 / $0.8800 | Order Now |
|
Quest Components | SWITCH TACTILE SPST-NO 0.05A 12V | 8816 |
|
$0.3347 / $0.9564 | Buy Now |
DISTI #
TL1100SF260Q
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, PCB, 2.6N, OFF-(ON) Min Qty: 4200 | 0 |
|
$0.7400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy